Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoMPC45D60-BLU
Order Code4215623
Product RangeMPC45D60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 283.030 |
5+ | kr 277.390 |
10+ | kr 271.760 |
25+ | kr 266.010 |
50+ | kr 260.380 |
100+ | kr 254.750 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
kr 283.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPC45D60-BLU
Order Code4215623
Product RangeMPC45D60 Series
Technical Datasheet
Accessory TypeSnagless Boot
For Use WithL-Com TDS8PC5 & TDS8PC6 Series Shielded RJ45 Plugs
No. of Positions8Ways
Strain Relief MaterialLSZH (Low Smoke Zero Halogen)
Product RangeMPC45D60 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Snagless Boot
No. of Positions
8Ways
Product Range
MPC45D60 Series
For Use With
L-Com TDS8PC5 & TDS8PC6 Series Shielded RJ45 Plugs
Strain Relief Material
LSZH (Low Smoke Zero Halogen)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389