Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 180.660 |
| 10+ | kr 171.970 |
| 25+ | kr 168.440 |
| 50+ | kr 165.030 |
| 100+ | kr 161.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 180.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAS-T-M+F
Order Code4073238
Technical Datasheet
GenderPlug, Socket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleStandard (Blue)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard thermocouple connector plug and socket (Type T ANSI)
- Contacts are polarised to prevent incorrect connection
- Thermocouple Type T ANSI
- Colour is blue
- Maximum temperature is 220°C
- Solid round pins
- Copper positive contact and copper nickel negative contact
- BS EN 50212:1997 standard
Technical Specifications
Gender
Plug, Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
T
Connector Style
Standard (Blue)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045