Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM2545X171R-10
Order Code2292314
Product RangeCM2545 Series
Technical Datasheet
53 In Stock
1,600 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.560 |
10+ | kr 20.730 |
50+ | kr 16.600 |
200+ | kr 14.130 |
400+ | kr 13.190 |
800+ | kr 12.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2545X171R-10
Order Code2292314
Product RangeCM2545 Series
Technical Datasheet
DC Current Rating10A
Inductance-
Product RangeCM2545 Series
Impedance170ohm
Inductor Case / Package-
Product Length11.38mm
Product Width6.3mm
Product Height9.32mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM2545X171R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
10A
Product Range
CM2545 Series
Inductor Case / Package
-
Product Width
6.3mm
Qualification
-
Inductance
-
Impedance
170ohm
Product Length
11.38mm
Product Height
9.32mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CM2545X171R-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00294
Product traceability