Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075152939
Order Code4135020
Product RangeVALUE CLASSIC P Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | kr 50.190 |
Price for:Each
Minimum: 10
Multiple: 10
kr 501.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075152939
Order Code4135020
Product RangeVALUE CLASSIC P Series
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE14
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating7W
Supply Voltage240VAC
Energy RatingF
External Length90mm
External Diameter47mm
Product RangeVALUE CLASSIC P Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
7W
Energy Rating
F
External Diameter
47mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2700K
Beam Angle
200°
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
90mm
Product Range
VALUE CLASSIC P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035