Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. Decorative
                      Print Page

                      4058075260757

                      Wall Light, Battery, Indoor, LED, Cool White, 4000K, 4.5 VDC, 28 mm L x 84 mm W x 73 mm D

                      LEDVANCE 4058075260757
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDVANCE
                      Manufacturer Part No4058075260757
                      Order Code4134871
                      Product RangeNIGHTLUX Stair Series
                      Also Known AsGTIN UPC EAN: 4058075260757
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      Available until stock is exhausted
                      QuantityPrice (ex VAT)
                      1+kr 169.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 169.33 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDVANCE
                      Manufacturer Part No4058075260757
                      Order Code4134871
                      Product RangeNIGHTLUX Stair Series
                      Also Known AsGTIN UPC EAN: 4058075260757
                      Technical Datasheet

                      Data Sheet

                      Lighting TypeWall Light
                      Power SourceBattery
                      Indoor / Outdoor UseIndoor Use
                      Light SourceLED
                      LED ColourCool White
                      CCT4000K
                      Supply Voltage4.5VDC
                      Length28mm
                      Width84mm
                      Depth73mm
                      Product RangeNIGHTLUX Stair Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The LEDVANCE NightLux Stair in Silver is a versatile, battery powered night light designed to enhance safety and visibility on stairs and in hallways. Its integrated motion and light sensors ensure automatic illumination when needed, while its compact design allows for flexible installation.

                      • Attractive and functional design
                      • Easy installation with adhesive tape and screws for mounting
                      • Integrated light and motion sensor
                      • Equipped with switch for automatic or on/off mode
                      • Requires: 3x AAA Batteries (supplied)
                      • IP54 Rated
                      • Non-Dimmable
                      • Power Rating: 0.25W
                      • 10 Lumens
                      • Housing Colour: Silver
                      • Dimensions (LxWxH): 28x84x73mm

                      Contents

                      Batteries, Adhesive Tape & Mounting Screws

                      Technical Specifications

                      Lighting Type

                      Wall Light

                      Indoor / Outdoor Use

                      Indoor Use

                      LED Colour

                      Cool White

                      Supply Voltage

                      4.5VDC

                      Width

                      84mm

                      Product Range

                      NIGHTLUX Stair Series

                      SVHC

                      To Be Advised

                      Power Source

                      Battery

                      Light Source

                      LED

                      CCT

                      4000K

                      Length

                      28mm

                      Depth

                      73mm

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:94054239
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.115
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway