Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. LED Light Bulbs
                                                                                                  5. SMART LED Bulbs
                                                                                                  Print Page

                                                                                                  4058075485396

                                                                                                  LED Replacement Lamp, IP20, 2700-6500K, WiFi, SMART+ WiFi App, Amazon Alexa, Google Assistant

                                                                                                  LEDVANCE 4058075485396
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEDVANCE
                                                                                                  Manufacturer Part No4058075485396
                                                                                                  Order Code4135899
                                                                                                  Product RangeSMART+ Series
                                                                                                  Also Known AsGTIN UPC EAN: 4058075485396
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  ManufacturerLEDVANCE
                                                                                                  Manufacturer Part No4058075485396
                                                                                                  Order Code4135899
                                                                                                  Product RangeSMART+ Series
                                                                                                  Also Known AsGTIN UPC EAN: 4058075485396
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Control MethodWiFi
                                                                                                  Control System SoftwareSMART+ WiFi App
                                                                                                  Compatible WithAmazon Alexa, Google Assistant
                                                                                                  Added FeaturesTunable
                                                                                                  Lamp StyleGLS
                                                                                                  Lamp Base TypeE27
                                                                                                  LED ColourRed, Green, Blue, White
                                                                                                  Equivalent Wattage60W
                                                                                                  Luminous Flux806lm
                                                                                                  CCT6500K
                                                                                                  DimmableDimmable
                                                                                                  Beam Angle215°
                                                                                                  Power Rating9W
                                                                                                  Supply Voltage230VAC
                                                                                                  Energy RatingF
                                                                                                  External Length112mm
                                                                                                  External Diameter60mm
                                                                                                  Product RangeSMART+ Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Colour changing: 2700K-6500K
                                                                                                  • Beam angle: 215°
                                                                                                  • Controllable via LEDVANCE SMART+ WiFi App (with minimum Android 4.4 or iOS 9.0)

                                                                                                  Technical Specifications

                                                                                                  Control Method

                                                                                                  WiFi

                                                                                                  Compatible With

                                                                                                  Amazon Alexa, Google Assistant

                                                                                                  Lamp Style

                                                                                                  GLS

                                                                                                  LED Colour

                                                                                                  Red, Green, Blue, White

                                                                                                  Luminous Flux

                                                                                                  806lm

                                                                                                  Dimmable

                                                                                                  Dimmable

                                                                                                  Power Rating

                                                                                                  9W

                                                                                                  Energy Rating

                                                                                                  F

                                                                                                  External Diameter

                                                                                                  60mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Control System Software

                                                                                                  SMART+ WiFi App

                                                                                                  Added Features

                                                                                                  Tunable

                                                                                                  Lamp Base Type

                                                                                                  E27

                                                                                                  Equivalent Wattage

                                                                                                  60W

                                                                                                  CCT

                                                                                                  6500K

                                                                                                  Beam Angle

                                                                                                  215°

                                                                                                  Supply Voltage

                                                                                                  230VAC

                                                                                                  External Length

                                                                                                  112mm

                                                                                                  Product Range

                                                                                                  SMART+ Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:94051990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.124
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway