Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0229006.HXP
Order Code2893266
Product RangeSlo-Blo 229 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 8.460 |
| 500+ | kr 7.620 |
| 1000+ | kr 6.760 |
| 2500+ | kr 6.360 |
Price for:Each
Minimum: 100
Multiple: 100
kr 846.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0229006.HXP
Order Code2893266
Product RangeSlo-Blo 229 Series
Technical Datasheet
Blow CharacteristicTime Delay
Blow CharacteristicTime Delay
Fuse Current6A
Voltage Rating VAC125V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Fuse Size Imperial0.2" x 0.59"
Product RangeSlo-Blo 229 Series
Product RangeSlo-Blo 229 Series
Breaking Capacity Current AC400A
Technical Specifications
Blow Characteristic
Time Delay
Fuse Current
6A
Fuse Size Metric
5mm x 15mm
Fuse Size Imperial
0.2" x 0.59"
Product Range
Slo-Blo 229 Series
Blow Characteristic
Time Delay
Voltage Rating VAC
125V
Fuse Size Imperial
-
Product Range
Slo-Blo 229 Series
Breaking Capacity Current AC
400A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability