Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0313010.MX250P
Order Code2575687
Product RangeSlo-Blo 313 Series
Technical Datasheet
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.870 |
10+ | kr 12.810 |
25+ | kr 11.870 |
50+ | kr 10.920 |
100+ | kr 10.210 |
500+ | kr 8.830 |
1000+ | kr 8.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313010.MX250P
Order Code2575687
Product RangeSlo-Blo 313 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Blow CharacteristicSlow Blow
Fuse Current10A
Voltage Rating VAC250V
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313 Series
Breaking Capacity Current AC200A
Breaking Capacity Current AC200A
Technical Specifications
Blow Characteristic
Slow Blow
Fuse Current
10A
Voltage Rating VAC
250V
Fuse Size Metric
6.3mm x 32mm
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Metric
6.3mm x 32mm
Fuse Size Imperial
1/4" x 1-1/4"
Product Range
Slo-Blo 313 Series
Breaking Capacity Current AC
200A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001957
Product traceability