Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L010YR
Order Code1832095
Product RangePolySwitch 0603L Series
Technical Datasheet
3,540 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 18.920 |
| 100+ | kr 16.340 |
| 500+ | kr 13.870 |
| 1000+ | kr 12.930 |
| 2000+ | kr 12.110 |
| 4000+ | kr 11.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 189.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L010YR
Order Code1832095
Product RangePolySwitch 0603L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch 0603L Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0603L010YR is a surface mount PTC Resettable Fuse with solder-plated copper terminals. This low profile resettable fuse's compact design saves board space, compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 0603L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
- Low resistance
- Fast response to fault currents
- Compact design saves board space
- Plug and play protection for motherboards and peripherals
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 0603L Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 0603L010YR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
Product traceability