Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No64600001003
Order Code1271691
Product Range646
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No64600001003
Order Code1271691
Product Range646
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product Range646
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (23-Jan-2024)
Alternatives for 64600001003
2 Products Found
Product Overview
The 64600001003 from Littelfuse is a PC mount miniature fuse holder for 5mm x 20mm fuses.
- Rated current is 6.3A
- Rated voltage is 250VAC/VDC
- UL94 V-0 rated black thermoplastic polyamide PA 6.6 body
- Tin plated copper alloy metal
- Maximum power rating of 2.5W
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
6.3A
Holder Terminals
Solder Pin
Product Range
646
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability