Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR030.T
Order Code1704138
Product RangePOWR-GARD FLNR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 115.300 |
25+ | kr 88.290 |
100+ | kr 67.600 |
250+ | kr 60.580 |
500+ | kr 55.870 |
1000+ | kr 54.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 115.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR030.T
Order Code1704138
Product RangePOWR-GARD FLNR Series
Technical Datasheet
Product RangePOWR-GARD FLNR Series
Fuse Current30A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial9/16" x 2"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-GARD FLNR Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
125V
Fuse Size Imperial
9/16" x 2"
Technical Docs (3)
Alternatives for FLNR030.T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732