Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM048-3001
Order Code3221667
Technical Datasheet
Bluetooth VersionBluetooth 2.0, 2.1
Supply Voltage Min4V
Supply Voltage Max12V
Signal Range Max100m
Data Rate3Mbps
Bluetooth ClassClass 1
Receive Sensitivity-86dBm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Bluetooth Version
Bluetooth 2.0, 2.1
Supply Voltage Max
12V
Data Rate
3Mbps
Receive Sensitivity
-86dBm
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
4V
Signal Range Max
100m
Bluetooth Class
Class 1
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04