Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. Single Colour COB LEDs
                                                                                                  Print Page

                                                                                                  LXZ1-PR01-0600

                                                                                                  LED Single Colour, Royal Blue, 447.5nm, 0.6W, 600lm Min, 1A if Max, 125°, 2.9V, Square, SMD

                                                                                                  LUMILEDS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LUMILEDS LXZ1-PR01-0600
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXZ1-PR01-0600
                                                                                                  Order Code2148792
                                                                                                  Product RangeLUXEON Z
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  LUMILEDS
                                                                                                  ManufacturerLUMILEDS
                                                                                                  Manufacturer Part NoLXZ1-PR01-0600
                                                                                                  Order Code2148792
                                                                                                  Product RangeLUXEON Z
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColourRoyal Blue
                                                                                                  Colour Rendering Index Max-
                                                                                                  Power Rating600mW
                                                                                                  Luminous Flux @ Test-
                                                                                                  Forward Current @ Test-
                                                                                                  Viewing Angle125°
                                                                                                  Forward Voltage VF Typ3.5V
                                                                                                  Nominal CCT (K)-
                                                                                                  COB Length1.7mm
                                                                                                  COB Width1.3mm
                                                                                                  Opto Case Style-
                                                                                                  Lumens / Watt @ Current Test620lm/W
                                                                                                  Light Emitting Surface-
                                                                                                  Lens Type-
                                                                                                  Lens ShapeSquare
                                                                                                  Height0.66mm
                                                                                                  Product RangeLUXEON Z

                                                                                                  Product Overview

                                                                                                  The LXZ1-PR01-0600 is a 600lm royal blue Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.

                                                                                                  • 2.2mm² micro footprint
                                                                                                  • Undomed

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  COB Colour

                                                                                                  Royal Blue

                                                                                                  Power Rating

                                                                                                  600mW

                                                                                                  Forward Current @ Test

                                                                                                  -

                                                                                                  Forward Voltage VF Typ

                                                                                                  3.5V

                                                                                                  COB Length

                                                                                                  1.7mm

                                                                                                  Opto Case Style

                                                                                                  -

                                                                                                  Light Emitting Surface

                                                                                                  -

                                                                                                  Lens Shape

                                                                                                  Square

                                                                                                  Product Range

                                                                                                  LUXEON Z

                                                                                                  Colour Rendering Index Max

                                                                                                  -

                                                                                                  Luminous Flux @ Test

                                                                                                  -

                                                                                                  Viewing Angle

                                                                                                  125°

                                                                                                  Nominal CCT (K)

                                                                                                  -

                                                                                                  COB Width

                                                                                                  1.3mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  620lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  0.66mm

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85414100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.02
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway