Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6641AUB92+T
Order Code3921821
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range 1C
Accuracy± 1°C
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max125°C
Sensor Case StyleMAX
Sensor Case / PackageµMAX
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution8 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
1C
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case Style
MAX
No. of Pins
10Pins
Supply Voltage Max
5.5V
Resolution
8 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Open Drain
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
µMAX
Supply Voltage Min
3V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability