Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3042BCWE+

                      Transmitter RS422, RS485, 4.75V-5.25V supply, 4 Drivers, WSOIC-16

                      Date/Lot Code

                      ANALOG DEVICES MAX3042BCWE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3042BCWE+
                      Order Code2511775
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice (ex VAT)
                      92+kr 56.070
                      Price for:Each
                      Minimum: 92
                      Multiple: 92
                      kr 5,158.44 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3042BCWE+
                      Order Code2511775
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Transmitter
                      No. of Receivers-
                      No. of Transmitters4
                      Communication Mode-
                      Data Rate Max20Mbps
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      No. of Nodes-
                      ESD Protection±10 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3042BCWE+ is a ±10KV ESD protected, quad 5V RS485/RS422 transmitter in 16 pin WSOIC package. It is designed for digital data transmission over twisted pair balanced lines. The transmitter output is protected to ±10KV using human body model. MAX3042BCWE+ device with hot swap capability eliminate false transitions on the data cable during power-up or hot insertion. It offers optimum performance when used with the MAX3093E or MAX3095 5V quad differential line receivers or MAX3094E/MAX3096 3V quad differential line receivers. The device is ESD protected pin compatible, low power upgrades to the industry standard SN75174 and DS26LS31C.

                      • Supply voltage range from 4.75V to 5.25V
                      • Operating temperature range from 0°C to 70°C
                      • Data transfer rate is 20Mbps
                      • Operating supply current is 1mA
                      • Low power shutdown mode is 2nA
                      • Withstand ±4KV per IEC 1000-4-4 EFT fast transient burst immunity
                      • Level 2 surge immunity per IEC 1000-4-5, unshielded cable model
                      • Handheld Equipment;Industrial Motor Control; Industrial PLCs; Networking; Telecommunications Equipment; Transmitter for ESD-Sensitive Applications

                      Applications

                      Communications & Networking, Industrial, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transmitter

                      No. of Transmitters

                      4

                      Data Rate Max

                      20Mbps

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      16Pins

                      ESD Protection

                      ±10 kV (HBM)

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Receivers

                      -

                      Communication Mode

                      -

                      Supply Voltage Min

                      4.75V

                      IC Case / Package

                      WSOIC

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001144
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway