Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      HLG-80H-12A

                      LED Driver, LED Lighting, 60 W, 13.5 V, 5 A, Constant Current, Constant Voltage, 90 VAC

                      MEAN WELL HLG-80H-12A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoHLG-80H-12A
                      Order Code4206494
                      Product RangeHLG-80H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 533.520
                      5+kr 487.430
                      10+kr 468.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 533.52 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoHLG-80H-12A
                      Order Code4206494
                      Product RangeHLG-80H Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsLED Lighting
                      Output Power Max60W
                      Output Voltage Max13.5V
                      Output Current5A
                      LED Driver ModeConstant Current, Constant Voltage
                      Input Voltage Min90VAC
                      Input Voltage Max305VAC
                      Product RangeHLG-80H Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      HLG-80H-12A is a HLG-80H series AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG-80H operates from 90~305VAC. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40℃ ~ +80℃ case temperature under free air convection. The design of metal housing and ingress protection level allows this series to fit both indoor and outdoor applications. HLG-80H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Typical applications are LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting, Type “HL” for use in class I , Division 2 hazardous (Classified) location.

                      • Metal housing with class I design, cable output
                      • Built-in active PFC function, single output
                      • Class 2 power unit, analogue potentiometer dimming technology
                      • IP65 rating for indoor or outdoor installations
                      • Typical lifetime is <gt/> 62000hours
                      • Rated wattage is 80W
                      • Input voltage is 110/230V universal input, 90 - 305V
                      • Output current is 5A, 12V output voltage
                      • 7 years warranty
                      • Dimension is 61.5mm width x 38.8mm height x 195.6mm depth

                      Technical Specifications

                      Power Supply Applications

                      LED Lighting

                      Output Voltage Max

                      13.5V

                      LED Driver Mode

                      Constant Current, Constant Voltage

                      Input Voltage Max

                      305VAC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Power Max

                      60W

                      Output Current

                      5A

                      Input Voltage Min

                      90VAC

                      Product Range

                      HLG-80H Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.84
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway