Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-8564-C3-TA-QC-020
Order Code2358525
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-8564-C3-TA-QC-020
Order Code2358525
Technical Datasheet
Date FormatDay; Date; Month; Year; Century
Clock Format24Hr
Clock IC TypeRTC
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Clock IC Case StyleSON
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RV-8564-C3-TA-QC-020 is a real-time Clock Module with I²C bus. It has been specially designed to combine the 32.768kHz crystal unit with the CMOS-based oscillator and real-time-clock circuit. The calendar function tracks year, month, date and day-of-the-week with built-in century and leap-year flags. The clock function tracks minute and second in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Xtal integrated solution
- Ultra low power consumption
- Very tight frequency tolerance
- Programmable clock-output
- Low aging
- Programmable alarm, timer and interrupt functions
- Time keeping mode down to 1.2V
Applications
Clock & Timing, Automotive
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
24Hr
Supply Voltage Min
1.2V
Clock IC Case Style
SON
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064