Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 78.030 |
| 25+ | kr 71.290 |
| 100+ | kr 71.170 |
Product Information
Product Overview
The ATMEGA256RFR2-ZU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM band. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The radio transceiver provides high data rates from 250kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity and high transmit output power enabling a very robust wireless communication. The power-down mode saves the register contents but freezes the oscillator, disabling all other chip functions until the next interrupt or hardware reset. In power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping.
- Network support by hardware assisted multiple PAN address filtering
- Advanced hardware assisted reduced power consumption
- 32x8 General purpose working registers/On-chip 2-cycle multiplier
- Up to 16MIPS throughput at 16MHz and 1.8V fully static operation
- Non-volatile program and data memories
- JTAG interface
- Extensive on-chip debug support
- Multiple timer/counter and PWM channels
- Real time counter with separate oscillator
- Serial peripheral interface (SPI)
Technical Specifications
AVR ATmega Family ATmega256X Series Microcontrollers
16MHz
64Pins
38I/O's
32KB
10Bit
3.6V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
256KB
QFN
SPI, USART
4Channels
1.8V
-40°C
Surface Mount
ATmega256X
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate