Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51P20A-AF
Order Code3629711
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | kr 79.880 |
Price for:Each
Minimum: 90
Multiple: 90
kr 7,189.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51P20A-AF
Order Code3629711
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's99I/O's
InterfacesI2C, I2S, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D5X
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM D5X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
TQFP
Interfaces
I2C, I2S, SPI, UART, USART, USB
ADC Channels
32Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D5X
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
128Pins
No. of I/O's
99I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
SAM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability