Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY12-8PU
Order Code3630283
Product RangeAVR ATtiny Family ATtiny12 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY12-8PU
Order Code3630283
Product RangeAVR ATtiny Family ATtiny12 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny12 Series Microcontrollers
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackagePDIP
No. of I/O's6I/O's
InterfacesSPI
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATtiny
MCU SeriesATtiny12
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny12 Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
PDIP
Interfaces
SPI
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATtiny12
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
Product traceability