Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.350 |
25+ | kr 6.140 |
100+ | kr 5.810 |
3000+ | kr 5.790 |
Product Information
Product Overview
The MCP4017T-503E/LT is a 7-bit Single I²C™ Digital Potentiometer with volatile memory. It features zero scale to full scale wiper operation, 7-bit resistor network resolution and simple I²C protocol with read & write commands. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The potentiometer's terminal B is the fixed connection to the zero scale (0x00 tap) wiper value of the digital potentiometer. The potentiometer's terminal A is the fixed connection to the full scale (0x7F tap) wiper value of the digital potentiometer. The VDD pin is the device's positive power supply input. The input power supply is relative to VSS and can range from 1.8 to 5.5V. A de-coupling capacitor on VDD (to VSS) is recommended to achieve maximum performance. The SCL pin is the serial clock pin of the I²C interface. The SCL pin is an open-drain output.
- 127 Resistors (128 steps)
- 100Ω Typical low wiper resistance
- Brown-out reset protection (1.5V typical)
- power-ON default wiper setting (mid-scale)
- Low-power operation
- Wide bandwidth operation
Technical Specifications
50kohm
I2C
± 20%
5.5V
6Pins
50ppm/°C
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Single
Linear
1.8V
SC-70
128
-40°C
Single 128-Tap Volatile Digital Pots
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate