Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.070 |
25+ | kr 10.080 |
100+ | kr 9.090 |
250+ | kr 8.910 |
Product Information
Product Overview
The PIC12HV609-I/SN is a PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 5 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 20MHz wide operating voltage of 2V to user defined with internal shunt regulator.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Brown-out reset (BOR)
- One 16-bit Timer (TMR1)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12HV6xx Series Microcontrollers
20MHz
8Pins
5I/O's
64Byte
-
5V
85°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
1.75KB
SOIC
-
-
2V
-40°C
Surface Mount
PIC12F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12HV609-I/SN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate