Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 133.350 |
25+ | kr 130.710 |
Product Information
Product Overview
The TC7109CPL is a 12-bit μA-compatible Analog-to-digital Converter (ADC) provides a versatile digital interface. In the direct mode, chip select and HIGH/LOW byte enable control parallel bus interface. In the Handshake mode, the TC7109A will operate with industry standard UARTs in controlling serial data transmission - ideal for remote data logging. Control and monitoring of conversion timing is provided by the RUN/HOLD input and Status output. The plus sign, CMOS low power ADC has only eight passive components and a crystal are required to form a complete dual slope integrating ADC. The improved VOH source current and other TC7109A features make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications. True differential input and reference allow measurement of bridge type transducers such as load cells, strain gauges and temperature transducers.
- Zero integrator cycle for fast recovery from input overloads
- Eliminates cross-talk in multiplexed systems
- Sign magnitude coding format
- True differential signal input and differential reference input
- No zero adjustment needed
- TTL Compatible, byte organized tri-state outputs
Applications
Automation & Process Control, Signal Processing
Technical Specifications
12bit
Differential
Single
5.5V
40Pins
70°C
-
No SVHC (21-Jan-2025)
10SPS
Parallel, Serial
4.5V
DIP
0°C
Single 12-Bit Integrating ADCs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate