Print Page
53885-0408-TR375
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No53885-0408-TR375
Order Code4688070
Product RangeSlimStack 53885 Series
Technical Datasheet
1,500 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
375+ | kr 27.920 |
750+ | kr 25.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 375
Multiple: 375
kr 10,470.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No53885-0408-TR375
Order Code4688070
Product RangeSlimStack 53885 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53885 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Brass
Product Range
SlimStack 53885 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001