Print Page
88764-5900
Connector Adapter, HDMI, 19 Ways, Receptacle, P&D Digital, 19 Ways, Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No88764-5900
Order Code4239584
Product RangeMicroCross 88764 Series
Technical Datasheet
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | kr 137.370 |
30+ | kr 129.210 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,373.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No88764-5900
Order Code4239584
Product RangeMicroCross 88764 Series
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BP&D Digital
Convert To Positions19Ways
Convert To GenderPlug
Product RangeMicroCross 88764 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
Product Range
MicroCross 88764 Series
Convert From Positions
19Ways
Inter Series Connector B
P&D Digital
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04