Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No180220-0000
Order Code1901892
Also Known AsGTIN UPC EAN: 884982655454
Technical Datasheet
No Longer Manufactured
Product Overview
- Double-ended wire-trap terminal to attach power source
- Screw-mount attachment method for securing array to heat sink
- Releasable wire trap for rework or replacement
- Overall form factor is less than 50.00mm in diameter for CXA20 Arrays
- Snap-lock feature for optional optic
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Socket
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010458