Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216946-5013
Order Code4147594
Product RangeUltra-Fit 216946 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.490 |
10+ | kr 2.900 |
25+ | kr 2.540 |
50+ | kr 2.470 |
100+ | kr 2.410 |
250+ | kr 2.120 |
500+ | kr 2.070 |
1000+ | kr 2.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216946-5013
Order Code4147594
Product RangeUltra-Fit 216946 Series
Product RangeUltra-Fit 216946 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
Ultra-Fit 216946 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Ultra-Fit 216945, 202569 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
Product traceability