Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Barrier Panel Mount Terminal Blocks
                                                                                                  Print Page

                                                                                                  38741-6602

                                                                                                  Panel Mount Barrier Terminal Block, 1 Row, 2 Ways, 11.11 mm

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 38741-6602
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No38741-6602
                                                                                                  Order Code3865384
                                                                                                  Product Range38741 Series
                                                                                                  See all Technical Docs
                                                                                                  44 In Stock

                                                                                                  Need more?

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  EXPRESS Delivery available
                                                                                                  Order before 5pm
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  Available until stock is exhausted
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 51.350
                                                                                                  10+kr 32.450
                                                                                                  100+kr 26.030
                                                                                                  250+kr 23.300
                                                                                                  500+kr 21.990
                                                                                                  1000+kr 21.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 51.35 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No38741-6602
                                                                                                  Order Code3865384
                                                                                                  Product Range38741 Series
                                                                                                  No. of Rows1 Row
                                                                                                  No. of Positions2Ways
                                                                                                  Wire Size AWG Min-
                                                                                                  Wire Size AWG Max-
                                                                                                  Pitch Spacing11.11mm
                                                                                                  Rated Current-
                                                                                                  Rated Voltage-
                                                                                                  Product Range38741 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Rows

                                                                                                  1 Row

                                                                                                  Wire Size AWG Min

                                                                                                  -

                                                                                                  Pitch Spacing

                                                                                                  11.11mm

                                                                                                  Rated Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Positions

                                                                                                  2Ways

                                                                                                  Wire Size AWG Max

                                                                                                  -

                                                                                                  Rated Current

                                                                                                  -

                                                                                                  Product Range

                                                                                                  38741 Series

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Mexico
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85366990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.166922
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway