Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45132-0410
Order Code2723773
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Also Known AsGTIN UPC EAN: 889056745239
Technical Datasheet
163 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.830 |
10+ | kr 52.780 |
100+ | kr 40.440 |
250+ | kr 37.850 |
500+ | kr 36.090 |
1000+ | kr 34.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0410
Order Code2723773
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Also Known AsGTIN UPC EAN: 889056745239
Technical Datasheet
Connector Type AMicro-Fit TPA 4 Position Receptacle
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Type BMicro-Fit TPA 4 Position Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColourBlack, Orange, Red, Yellow
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Micro-Fit TPA OTS discrete cable assembly carries 5A current with 3mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Delivers a high-density, lower power connection
- Reduced terminal back-out
Applications
Consumer Electronics, Data / Computing, Communications & Networking, Automotive, Commercial Vehicle
Technical Specifications
Connector Type A
Micro-Fit TPA 4 Position Receptacle
Connector Type B
Micro-Fit TPA 4 Position Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit3.0 TPA OTS 45132 Series
Jacket Colour
Black, Orange, Red, Yellow
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
3.28ft
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 45132-0410
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315