Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51191-0500
Order Code3050089
Product RangeMini-Latch 51191
Technical Datasheet
15,708 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.240 |
10+ | kr 3.670 |
50+ | kr 3.160 |
100+ | kr 2.540 |
500+ | kr 2.280 |
1000+ | kr 1.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-0500
Order Code3050089
Product RangeMini-Latch 51191
Technical Datasheet
Product RangeMini-Latch 51191
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithMolex 50802 Series Socket Contacts
Technical Specifications
Product Range
Mini-Latch 51191
No. of Positions
5Ways
For Use With
Molex 50802 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 51191-0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000498