Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. LED Lighting Components
                      3. LED Lighting Cables
                      Print Page

                      688014147

                      Cable Assembly, Pico-Ezmate Plug to Free End, 12 ", 305 mm, Black, Red, Pico-EZmate 68801 Series

                      MOLEX 688014147
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No688014147
                      Order Code2399086
                      Product RangePico-EZmate 68801 Series
                      Also Known As68801-4147, GTIN UPC EAN: 887191282954
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No688014147
                      Order Code2399086
                      Product RangePico-EZmate 68801 Series
                      Also Known As68801-4147, GTIN UPC EAN: 887191282954
                      Technical Datasheet

                      Data Sheet

                      Connector Type AWire to Board 4 Position Plug
                      Connector to ConnectorPico-Ezmate Plug to Free End
                      Connector Type BFree End
                      Cable Length - Imperial12"
                      Cable Length - Metric305mm
                      Jacket ColourBlack, Red
                      Product RangePico-EZmate 68801 Series

                      Product Overview

                      The 68801-4147 is a 2-way Pico-EZmate™-to-Pigtail Cable Assembly with wire-to-board 4-position receptacle to free/stripped end. The 68801 series cable assembly comes with gold-plated copper alloy contacts, white nylon alloy resin and 28AWG pigtails. It mates with Bridgelux Vero array holder. This harness assemblies offer an extreme low-profile design for simple and reliable solderless connections to slim LED arrays. It provides the lowest-profile interconnect solution in the solid state lighting industry when used with and integrated header feature in select LED arrays. Utilizing proven Pico-EZmate connector technology, the harnesses provide a fast, reliable and extreme low-profile connection. The Pico-EZmate™ harness system minimizes handling of the arrays during installation, greatly reducing the possibility of damaging the LED.

                      • Solderless connection design eliminates specialized operator training and solder-joint inspection
                      • Vertical snap-to-mate connection enables a fast, easy and reliable connection to LED array holder
                      • Highly reliable, low contact resistance
                      • 2.8A Maximum current per contact

                      Applications

                      Lighting, LED Lighting

                      Technical Specifications

                      Connector Type A

                      Wire to Board 4 Position Plug

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      305mm

                      Product Range

                      Pico-EZmate 68801 Series

                      Connector to Connector

                      Pico-Ezmate Plug to Free End

                      Cable Length - Imperial

                      12"

                      Jacket Colour

                      Black, Red

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000933
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway