Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73100-0135
Order Code3865360
Product Range73100 Series
Technical Datasheet
326 In Stock
254 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 62.540 |
10+ | kr 60.120 |
100+ | kr 57.820 |
250+ | kr 55.410 |
500+ | kr 53.230 |
1000+ | kr 52.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 62.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0135
Order Code3865360
Product Range73100 Series
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPCB Mount
Product Range73100 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
73100 Series
Technical Docs (2)
Alternatives for 73100-0135
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001