Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-2042
Order Code2678025
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056821070
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | kr 6.020 |
Price for:Each
Minimum: 4000
Multiple: 4000
kr 24,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2042
Order Code2678025
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056821070
Technical Datasheet
Connector Type ACrimp Pin
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial11.8"
Connector Type BCrimp Pin
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
The 79758-2042 from Molex is a 79758 series black colour Sabre male to Sabre male pre-crimped lead with 1 circuit (loaded). The pre-crimped lead offers a simple and cost effective solution for any preproduction and prototype requirements. It is suitable for wire to wire applications and when cut in half wire to board applications. This UL listed cable assures high quality approved materials. It mates with 43375 female crimp terminals and can be used with 43680 plug housings.
- Cable length of 300mm and wire size of 16AWG
- Brass metal material with tin mating and termination plating
- UL 1061 wire/cable type
- Pre-crimped and fully tested cable decreases time to market
Applications
Industrial
Technical Specifications
Connector Type A
Crimp Pin
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Jacket Colour
Black
Connector to Connector
Crimp Pin to Crimp Pin
Connector Type B
Crimp Pin
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025