Quantity | Price (ex VAT) |
---|---|
5000+ | kr 25.680 |
Product Information
Product Overview
MPQ7221 is a 16-channel LED driver that operates across a wide 4.5V to 16V input voltage (VIN) range. The MPQ7221 applies 16 internal current sources in each LED string terminal. The LED current (ILED) of each channel is set by an external current-setting resistor, with a maximum current up to 80mA. The MPQ7221 integrates an I2C interface, where 10 different I2C addresses are configurable via an external resistor. This allows the MPQ7221 to support up to 10 cascaded devices to drive the LED array. Each channel can be enabled or disabled via the I2C. The MPQ7221 employs separated pulse-width modulation (PWM) dimming and analogue dimming for each LED channel. Each channel uses 12bit resolution PWM dimming and 6-bit analogue dimming. The ILED ramp rate and phase shift can be configured to optimize the EMI and EMC performance. Applications include automotive taillights, automotive turning lights.
- Easy scalability, 16 channels, 80mA/channel max, 10 addresses configurable via an external resistor
- I2C interface, 6bit analogue dimming for each channel
- 12bit pulse-width modulation (PWM) dimming for each channel
- Selectable PWM dimming frequency (fPWM): 220Hz, 250Hz, 280Hz, and 330Hz
- Configurable LED current (ILED) slew rate, 40μs phase shift
- Fault indicator, LED open protection, LED short protection with configurable threshold
- Undervoltage lockout (UVLO), overtemperature protection (OTP)
- 4.5V to 16V wide input voltage (VIN) range, refresh signal output
- ILED configured by an external resistor, available in a QFN-24 package
- Available in AEC-Q100 grade 1
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
4.5V
-
1.2MHz
WFQFN
-40°C
-
No SVHC (19-Jan-2021)
-
1Outputs
-
16V
80mA
Surface Mount
24Pins
125°C
AEC-Q100
AEC-Q100
WFQFN
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate