Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-016
Order Code2729404
Also Known AsGTIN UPC EAN: 3760122595576
Technical Datasheet
46 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 142.020 |
| 25+ | kr 133.960 |
| 100+ | kr 125.420 |
| 250+ | kr 119.140 |
| 500+ | kr 116.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-016
Order Code2729404
Also Known AsGTIN UPC EAN: 3760122595576
Technical Datasheet
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Voltage Rating-
Product Overview
The 76-016 from Tenma is a red coloured straight 4mm male banana plug to straight 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008 :1000V CAT II / 1000V CAT III / 600V CAT IV, reinforced insulation, 12A (at +40°C) electrical safety.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- Silicone insulators and lantern contact spring wire jacket
- Overall length of 1.5meter (150cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
5ft
Voltage Rating
-
Lead Length - Metric
1.5m
Technical Docs (2)
Alternatives for 76-016
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046