Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC22AG
Order Code2064914
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max4AWG
Wire Size AWG Min-
Current Rating125A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Product Overview
The BMC22AG is a Contact made of copper with silver-plated finish. It accepts 4AWG wire and suitable for battery modular connectors.
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Current Rating
125A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
175 Amp and 180 Amp Series Battery Modular Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04