Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5
Order Code9972420
Product RangeBV Series
Technical Datasheet
136 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 242.020 |
| 5+ | kr 201.700 |
| 10+ | kr 167.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 242.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5
Order Code9972420
Product RangeBV Series
Technical Datasheet
Product RangeBV Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BV5 is a Butt Splice Terminal with yellow vinyl insulator. It accepts 12 to 10AWG wire.
- 48A Maximum electric current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
BV Series
Wire Size AWG Max
10AWG
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
Technical Docs (1)
Alternatives for BV5
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235