Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36239
Order Code1861186
Product RangeMC36
Technical Datasheet
1,502 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.320 |
50+ | kr 2.660 |
100+ | kr 2.310 |
250+ | kr 2.110 |
500+ | kr 1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 33.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36239
Order Code1861186
Product RangeMC36
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangeMC36
Voltage Rating6VDC
Holding Current2A
Trip Current4A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36239 is a 1210-sized surface-mount PPTC resettable fuse rated for 6V DC, with a holding current of 2A and a trip current of 4A within approximately 1 second. It withstands surge currents up to 100A and automatically resets after fault clearance, ideal for compact, high-reliability circuit protection in telecom, industrial, and battery-powered electronics.
- UL approved
- 2A hold / 4A trip (~1s)
- Auto-resettable after faults, restores protection without fuse replacement
- 100A surge withstand
- Compact 1210 (3225 metric) SMD package
- Operates from –40°C to +85°C
Technical Specifications
Thermistor Mounting
SMD
Product Range
MC36
Holding Current
2A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MC36239
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability