Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Trimmer Capacitors
                      Print Page

                      MCCV05 C1201

                      CAP, 12.5PF, 200V, THROUGH HOLE

                      MULTICOMP PRO MCCV05 C1201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCCV05 C1201
                      Order Code1219028
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCCV05 C1201
                      Order Code1219028
                      Technical Datasheet

                      Data Sheet

                      Minimum Trimmer Capacitance2.8pF
                      Maximum Trimmer Capacitance12.5pF
                      Voltage(DC)200V
                      Capacitance Tolerance-
                      Capacitor MountingThrough Hole
                      Adjustment TypeScrewdriver Slot
                      Capacitor Case / PackageRadial Leaded
                      Product Diameter5mm
                      Product Length-
                      Product Width-
                      Product Height6mm
                      Product Range-
                      Operating Temperature Min-20°C
                      Operating Temperature Max80°C
                      SVHCTo Be Advised

                      Product Overview

                      The MCCV05 C1201 is an ultra-miniature ceramic Trimmer Capacitor with radial leaded terminals.

                      • 500VDC at Maximum capacitance dielectric strength
                      • 10000MΩ at 250VDC at Maximum capacitance insulation resistance
                      • N600 ±250ppm/°C Temperature coefficient

                      Applications

                      Industrial

                      Technical Specifications

                      Minimum Trimmer Capacitance

                      2.8pF

                      Voltage(DC)

                      200V

                      Capacitor Mounting

                      Through Hole

                      Capacitor Case / Package

                      Radial Leaded

                      Product Length

                      -

                      Product Height

                      6mm

                      Operating Temperature Min

                      -20°C

                      SVHC

                      To Be Advised

                      Maximum Trimmer Capacitance

                      12.5pF

                      Capacitance Tolerance

                      -

                      Adjustment Type

                      Screwdriver Slot

                      Product Diameter

                      5mm

                      Product Width

                      -

                      Product Range

                      -

                      Operating Temperature Max

                      80°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85323000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000454
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway