Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.530 |
20+ | kr 10.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC30-W1
Order Code1781179
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With25mm Axial Fans
Fixing Centres24mm
Colour / FinishSilver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC30-W1 is a Wire Fan Finger Guard made of steel with bright nickel chrome plating. It is suitable for use with the 30mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
24mm
Product Range
-
For Use With
25mm Axial Fans
Colour / Finish
Silver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSC30-W1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004366