Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-121KU
Order Code1864428
Product RangeMCSD105 Series
Technical Datasheet
2,213 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.610 |
50+ | kr 4.830 |
100+ | kr 4.000 |
250+ | kr 3.520 |
500+ | kr 3.130 |
1000+ | kr 2.640 |
5000+ | kr 2.280 |
10000+ | kr 2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-121KU
Order Code1864428
Product RangeMCSD105 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)890mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD105 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Product Range
MCSD105 Series
DC Resistance Max
0.4ohm
Product Length
10.2mm
Product Height
5.4mm
RMS Current (Irms)
890mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002552
Product traceability