Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Through Hole Resistors
                                                                                                  Print Page

                                                                                                  MF12 82K

                                                                                                  Through Hole Resistor, 82 kohm, MF12 Series, 125 mW, ± 1%, Axial Leaded, 200 V

                                                                                                  Date/Lot Code

                                                                                                  MULTICOMP PRO MF12 82K
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMF12 82K
                                                                                                  Order Code9343580
                                                                                                  Product RangeMF12 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,461 In Stock

                                                                                                  2,000 more incoming. You can reserve stock now

                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  EXPRESS Delivery available
                                                                                                  Order before 5pm
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  5+kr 0.828
                                                                                                  50+kr 0.736
                                                                                                  250+kr 0.349
                                                                                                  500+kr 0.265
                                                                                                  1000+kr 0.251
                                                                                                  2000+kr 0.237
                                                                                                  10000+kr 0.170
                                                                                                  20000+kr 0.153
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  kr 4.14 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMF12 82K
                                                                                                  Order Code9343580
                                                                                                  Product RangeMF12 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance82kohm
                                                                                                  Product RangeMF12 Series
                                                                                                  Power Rating125mW
                                                                                                  Resistance Tolerance± 1%
                                                                                                  Resistor Case / PackageAxial Leaded
                                                                                                  Voltage Rating200V
                                                                                                  Resistor TechnologyMetal Film
                                                                                                  Temperature Coefficient± 50ppm/°C
                                                                                                  Resistor TypePrecision
                                                                                                  Product Diameter1.85mm
                                                                                                  Product Length3.5mm
                                                                                                  Product Width-
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max155°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro MCMF12 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.

                                                                                                  • Maximum working voltage of 200V
                                                                                                  • Power rating of 125mW
                                                                                                  • Tolerance of ±1%
                                                                                                  • Temperature coefficient (TCR) of ±50ppm/°C
                                                                                                  • EIA standard colour coding
                                                                                                  • Low noise and voltage coefficient
                                                                                                  • Wide precision range in small package
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Resistance

                                                                                                  82kohm

                                                                                                  Power Rating

                                                                                                  125mW

                                                                                                  Resistor Case / Package

                                                                                                  Axial Leaded

                                                                                                  Resistor Technology

                                                                                                  Metal Film

                                                                                                  Resistor Type

                                                                                                  Precision

                                                                                                  Product Length

                                                                                                  3.5mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Product Range

                                                                                                  MF12 Series

                                                                                                  Resistance Tolerance

                                                                                                  ± 1%

                                                                                                  Voltage Rating

                                                                                                  200V

                                                                                                  Temperature Coefficient

                                                                                                  ± 50ppm/°C

                                                                                                  Product Diameter

                                                                                                  1.85mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  155°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Thailand
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85332100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000499
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway