Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004487
Order Code3514277
Technical Datasheet
Drill Bit Size Metric3.5mm
Drill Bit Size Imperial0.1406"
Effective Length39mm
Overall Length70mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
3.5mm
Effective Length
39mm
Product Range
-
Drill Bit Size Imperial
0.1406"
Overall Length
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065