Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007861
Order Code3778969
Product RangeMP Cat6a Cable Assembly - RJ45
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,845.000 |
5+ | kr 4,442.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 4,845.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007861
Order Code3778969
Product RangeMP Cat6a Cable Assembly - RJ45
Technical Datasheet
LAN CategoryCat6a
Cable Length - Metric50m
Cable Length - Imperial164ft
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket Colour-
Product RangeMP Cat6a Cable Assembly - RJ45
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LAN Category
Cat6a
Cable Length - Imperial
164ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
MP Cat6a Cable Assembly - RJ45
Cable Length - Metric
50m
Cable Construction
-
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.556