Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 207.430 |
10+ | kr 197.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 207.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013465
Order Code4263834
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM18CFM
Noise Rating48.7dBA
Power Rating2.64W
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Precision Ball Bearing
Noise Rating
48.7dBA
Rated Speed
13000rpm
Current Rating
220mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
18CFM
Power Rating
2.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792