Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Filaments
                      Print Page

                      MP015151

                      3D Printer Filament, 1.75mm, Solid Silver, PETG (Polyethylene Terephthalate Glycol), 240°C to 270°C

                      MULTICOMP PRO MP015151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP015151
                      Order Code4562994
                      Product RangeMulticomp Pro PETG Lite
                      24 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 207.590
                      5+kr 203.400
                      10+kr 199.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 207.59 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP015151
                      Order Code4562994
                      Product RangeMulticomp Pro PETG Lite
                      Diameter1.75mm
                      Filament ColourSolid Silver
                      Filament MaterialPETG (Polyethylene Terephthalate Glycol)
                      Melting Temperature Min240°C
                      Melting Temperature Max270°C
                      Filament Weight1kg
                      Product RangeMulticomp Pro PETG Lite
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PETG LITE (Polyethylene Terephthalate Glycol-modified) is a lightweight version of PETG, a popular 3D printing filament known for its ease of use and durability. This filament has a diameter of 1.75mm and comes in a 1kg spool. The silver color is perfect for creating sleek and stylish 3D printed objects. With excellent layer adhesion and low warping, it's an ideal choice for both beginners and experienced users.

                      • PETG Lite Filament, 1.75mm diameter, a lightweight version of PETG
                      • Available in multiple colors for diverse printing options
                      • Excellent impact strength and durability
                      • Easy to print with minimal warping
                      • Good layer adhesion for smooth surface finish
                      • Lightweight yet strong, making it ideal for various applications
                      • Vibrant colors for visually appealing prints
                      • Durable and impact-resistant, suitable for functional prototypes and everyday items
                      • User-friendly printing experience with reduced warping
                      • Achieve high-quality prints with a smooth surface finish

                      Applications

                      3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production

                      Technical Specifications

                      Diameter

                      1.75mm

                      Filament Material

                      PETG (Polyethylene Terephthalate Glycol)

                      Melting Temperature Max

                      270°C

                      Product Range

                      Multicomp Pro PETG Lite

                      Filament Colour

                      Solid Silver

                      Melting Temperature Min

                      240°C

                      Filament Weight

                      1kg

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39169090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway