Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188E-1K2-V
Order Code4153503
Product RangeMP Tactile Switches SMD
Technical Datasheet
1,364 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4.650 |
| 25+ | kr 4.290 |
| 100+ | kr 4.060 |
| 250+ | kr 2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188E-1K2-V
Order Code4153503
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP188E-1K2-V tactile switch offers reliable performance with a base featuring posts for secure mounting. Designed for side actuation and through-hole installation, it ensures ease of integration while providing a tactile response with its 160 gf actuating force, making it ideal for various electronic applications.
- Provides enhanced stability with support/ground pins
- Offers space-efficient design for compact devices
- Provides easy integration with SMT technology
- Durable solder joints for longevity
- Suitable for various Applications
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001