Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Frequency Counters
                                                                                                  Print Page

                                                                                                  MP700642

                                                                                                  Universal Frequency Counter/Timer/Analyser, 0.001 Hz to 6.5 GHz, 10 digits/s, 3.7 kg

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP700642
                                                                                                  MULTICOMP PRO MP700642
                                                                                                  MULTICOMP PRO MP700642
                                                                                                  MULTICOMP PRO MP700642
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP700642
                                                                                                  Order Code3588242
                                                                                                  Product RangeMulticomp Pro Frequency Counters
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP700642
                                                                                                  Order Code3588242
                                                                                                  Product RangeMulticomp Pro Frequency Counters
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth6.5GHz
                                                                                                  Counter Measuring FunctionsDuty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise
                                                                                                  Test Frequency Range0.001Hz to 6.5GHz
                                                                                                  No. of Digits / Alpha10
                                                                                                  Sensitivity-
                                                                                                  External Height105mm
                                                                                                  External Width235mm
                                                                                                  External Depth375mm
                                                                                                  Product RangeMulticomp Pro Frequency Counters
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MP700642 is a frequency counter capable of measuring up to 6.5GHz (CH3), with a display resolution of 10 digits/s. This device can measure frequency, period, duty cycle, frequency ratio, totalize, phase difference, pulse width, time interval and DCV. Also, utility statistics functions of multi-average, maximum, minimum, PPM, standard deviation and Allan variance for frequency measurements.

                                                                                                  • CH1 & CH2 measurement ranges of 0.001Hz to 200MHz, CH3 200MHz to 6.5GHz
                                                                                                  • 5ns ~ 1000s period
                                                                                                  • 1ns ~ 10000s time interval range
                                                                                                  • 500ps time resolution
                                                                                                  • 1ns ~ 10000s pulse width
                                                                                                  • 1% ~ 99% duty cycle
                                                                                                  • 50mVrms ~ 1.0Vrms (sine), 150mVpp ~ 4.5Vpp (pulse) dynamic range
                                                                                                  • 1MΩ//35pF or 50Ω input impedance
                                                                                                  • x1 or x10 input attenuation
                                                                                                  • Trigger level of -5.000V ~ +5.000V
                                                                                                  • USB, RS-232 & GPIB interfaces
                                                                                                  • Device dimension is 375mm x 105mm x 235mm
                                                                                                  • Device weight is 3.7kg

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  6.5GHz

                                                                                                  Test Frequency Range

                                                                                                  0.001Hz to 6.5GHz

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  External Width

                                                                                                  235mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Frequency Counters

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Counter Measuring Functions

                                                                                                  Duty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise

                                                                                                  No. of Digits / Alpha

                                                                                                  10

                                                                                                  External Height

                                                                                                  105mm

                                                                                                  External Depth

                                                                                                  375mm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90304000
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):3.7
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway