Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      PP001205

                      Wire, Tri Rated, Per Metre, PVC, Brown, 19 AWG, 0.75 mm², 3.3 ft

                      MULTICOMP PRO PP001205
                      MULTICOMP PRO PP001205
                      MULTICOMP PRO PP001205
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP001205
                      Order Code2528103
                      Product RangeTri-Rated Cable
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,400 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 7.300
                      10+kr 7.060
                      25+kr 6.820
                      50+kr 6.320
                      Price for:1 Metre
                      Minimum: 1
                      Multiple: 1
                      kr 7.30 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP001205
                      Order Code2528103
                      Product RangeTri-Rated Cable
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialPVC
                      Jacket ColourBrown
                      Wire Gauge19AWG
                      Conductor Area CSA0.75mm²
                      Reel Length (Imperial)3.3ft
                      Reel Length (Metric)1m
                      Operating Temperature Max105°C
                      No. of Max Strands x Strand Size24 x 0.2mm
                      Voltage Rating600V
                      Conductor MaterialCopper
                      External Diameter2.85mm
                      Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
                      Product RangeTri-Rated Cable
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The PP001205 from Pro Power is a single core, brown colour tri-rated flexible PVC equipment wire supplied in continuous length in 1 metre multiples. This high temperature, flame retardant wire is designed to use in switch control, relay and instrumentation panels of power switchgear. It is widely used for internal connection in rectifier equipment, motor starters and controllers. This wire has voltage rating (Uo/U) of 450V/750V (UL, CSA), 600V/1KV (BS 6231) & 300V/500V, 450V/750V (BS EN 50525-2-31). It is also referred as BS 6231 cable, H07V2-K or panel wire. This PVC equipment wire is made in accordance with BS EN 50525-2-31, BS 6231 type CK, UL 758, UL 1015, CSA C22.2 No. 210 (HD 21.7 S2) #LL246095 and BS EN/IEC 60332 standards.

                      • CPR: Not Yet Qualified
                      • Class 5 flexible copper conductor according to BS EN 60228 standard
                      • PVC (polyvinyl chloride) type TI3 insulation according to BS EN 50363 standard
                      • Temperature rating of 105°C (UL, CSA) and 90°C (BS 6231)
                      • Nominal cross sectional area is 0.75mm² and nominal thickness of insulation is 0.8mm
                      • Wire size of 19AWG
                      • Nominal overall diameter of 2.85mm
                      • Minimum bending radius of 6 x overall diameter
                      • Maximum resistance of conductor 26ohm/Km at 20°C
                      • Peak current rating of 14A and voltage drop of 31mV/A/m
                      • Cut to Length — supplied in continuous length in 1 metre multiples
                      • Multicomp Pro products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      19AWG

                      Reel Length (Imperial)

                      3.3ft

                      Operating Temperature Max

                      105°C

                      Voltage Rating

                      600V

                      External Diameter

                      2.85mm

                      Product Range

                      Tri-Rated Cable

                      Jacket Colour

                      Brown

                      Conductor Area CSA

                      0.75mm²

                      Reel Length (Metric)

                      1m

                      No. of Max Strands x Strand Size

                      24 x 0.2mm

                      Conductor Material

                      Copper

                      Approval Specification

                      BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PP001205

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.015
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway