Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-234A-05-BB-0A
Order Code1634637
Product RangeR13 Series
Technical Datasheet
772 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.420 |
12+ | kr 20.580 |
100+ | kr 18.690 |
500+ | kr 15.850 |
1000+ | kr 15.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-234A-05-BB-0A
Order Code1634637
Product RangeR13 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR13 Series
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter15mm
Switch TerminalsQuick Connect
Product Overview
The R13-234A-05-BB-0A is a single-pole single-throw (SPST) panel-mount illuminated Rocker Switch with OFF-ON function and black actuator/cap.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 1000VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
3A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
15mm
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
R13 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003